357-031-553-101

Heilind Number:EDA357-031-553-101
Manufacturer:EDAC
Manufacturer Number:357-031-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-553-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a 5A amperage rating, copper alloy contact material, and a total of 31 positions in a single row configuration, this connector guarantees seamless data and power transmission. Its .156-inch pitch and .2-inch row spacing offer easy integration, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly between -40°C to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.