357-031-553-158

Heilind Number:EDA357-031-553-158
Manufacturer:EDAC
Manufacturer Number:357-031-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-553-158

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With a current rating of 5 A, it guarantees efficient power transmission. The single-row design with 31 positions offers ample space for secure connections, while the copper alloy contact material ensures optimal conductivity. Boasting a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your board. Its right-angle mount orientation adds versatility to your layout, accommodating various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.