357-031-553-168

Heilind Number:EDA357-031-553-168
Manufacturer:EDAC
Manufacturer Number:357-031-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-553-168

Detailed Description

Enhance your device's connectivity with this Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a single row layout with 31 positions, offering ample room for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility. With an operating temperature range of -40 to 105°C, this connector guarantees stability even in harsh environments. Upgrade your PCB setup with this essential component.