357-031-553-178

Heilind Number:EDA357-031-553-178
Manufacturer:EDAC
Manufacturer Number:357-031-553-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-553-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-553-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row with 31 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable power transmission, even in demanding environments. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it offers both efficiency and durability. Its right-angle mount orientation and .156-inch pitch make it versatile for various PCB applications. Upgrade your connectivity solutions with this essential component.