357-031-554-103

Heilind Number:EDA357-031-554-103
Manufacturer:EDAC
Manufacturer Number:357-031-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-554-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 31 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.