357-031-554-112

Heilind Number:EDA357-031-554-112
Manufacturer:EDAC
Manufacturer Number:357-031-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-554-112

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek Black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. With a current rating of 5A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 31 positions, it provides ample connectivity options. The Copper Alloy contacts and .156" pitch offer excellent conductivity and signal transmission. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects.