357-031-554-168

Heilind Number:EDA357-031-554-168
Manufacturer:EDAC
Manufacturer Number:357-031-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-554-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliable performance. Featuring a single row layout and 31 copper alloy contacts, it offers high-speed data transmission with a pitch of .156 inches. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly experience with this essential component.