357-031-557-103

Heilind Number:EDA357-031-557-103
Manufacturer:EDAC
Manufacturer Number:357-031-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-557-103

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration into your system, it boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester for durability. With a maximum amperage of 5 A, it ensures reliable power transmission. Featuring a single row layout with 31 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic applications.