357-031-557-107

Heilind Number:EDA357-031-557-107
Manufacturer:EDAC
Manufacturer Number:357-031-557-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-557-107

Detailed Description

Upgrade your PCB connections with our versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 31 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable performance, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving setups, its right angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.