357-031-557-158

Heilind Number:EDA357-031-557-158
Manufacturer:EDAC
Manufacturer Number:357-031-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-557-158

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a pitch of .156 inches, it offers precise alignment for 31 positions, facilitating seamless data transmission. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various conditions. Ideal for high-speed data and power applications, this black connector is a must-have for PCB assembly projects.