357-031-557-168

Heilind Number:EDA357-031-557-168
Manufacturer:EDAC
Manufacturer Number:357-031-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-557-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in classic black. Built for durability and reliability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring secure connections. With a single row design, it offers 31 positions and a .156-inch pitch, ideal for various applications. The right-angle mount orientation allows for convenient PCB installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your next project. Explore our range of connectors for all your connectivity needs.