357-031-558-101

Heilind Number:EDA357-031-558-101
Manufacturer:EDAC
Manufacturer Number:357-031-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-558-101

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, it offers ample space for your components. The contact material, Copper Alloy, guarantees reliable conductivity, while the 0.156-inch pitch and 0.2-inch row spacing facilitate easy installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation further adds versatility, making it an essential component for your electronic projects. Trust in its 5A amperage and precision engineering for seamless performance. Elevate your PCB connections with this indispensable connector.