357-031-558-102

Heilind Number:EDA357-031-558-102
Manufacturer:EDAC
Manufacturer Number:357-031-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. Its copper alloy contacts guarantee reliable conductivity, while its 31 positions offer ample room for seamless board-to-board connections. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. The right-angle mount orientation and compact .156-inch pitch make for easy installation, while the single-row design with .2-inch row spacing allows for efficient PCB connectivity. Elevate your projects with this essential component, perfect for professionals working in various industries.