357-031-558-104

Heilind Number:EDA357-031-558-104
Manufacturer:EDAC
Manufacturer Number:357-031-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row with 31 positions, ensuring reliable performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting functionality even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its right-angle mount orientation offers versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C provide peace of mind in demanding applications. Elevate your PCB assembly with this essential component.