357-031-558-112

Heilind Number:EDA357-031-558-112
Manufacturer:EDAC
Manufacturer Number:357-031-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-558-112

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105°C. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide optimal signal routing. Whether you're upgrading existing equipment or developing new technologies, this black connector, meeting stringent industry standards, is a must-have component for your project. Elevate your connectivity solutions with this essential product.