357-031-558-158

Heilind Number:EDA357-031-558-158
Manufacturer:EDAC
Manufacturer Number:357-031-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-558-158

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector features a single row with 31 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in varied conditions. Upgrade your PCB connectivity with this high-quality connector, a must-have in any tech enthusiast's toolkit.