357-031-559-101

Heilind Number:EDA357-031-559-101
Manufacturer:EDAC
Manufacturer Number:357-031-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-101

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 31 positions, it guarantees reliable connectivity in any application. Crafted from Copper Alloy, the contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in its superior quality to elevate your electronic projects to new heights.