357-031-559-103

Heilind Number:EDA357-031-559-103
Manufacturer:EDAC
Manufacturer Number:357-031-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a must-have for seamless PCB integration. Designed for efficiency, this black connector features a single row with 31 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatile installation options, while its 5A amperage rating caters to power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industries, from telecommunications to industrial automation. Upgrade your connectivity solutions with this essential component.