357-031-559-107

Heilind Number:EDA357-031-559-107
Manufacturer:EDAC
Manufacturer Number:357-031-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 31 positions, it offers ample space for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy to ensure reliable conductivity. The connector's right-angle mount orientation allows for flexible installation, while its .156-inch pitch and .2-inch row spacing guarantee a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.