357-031-559-108

Heilind Number:EDA357-031-559-108
Manufacturer:EDAC
Manufacturer Number:357-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-108

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for seamless integration in your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row configuration with 31 positions and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for robust and secure board-to-board connections in various applications.