357-031-559-112

Heilind Number:EDA357-031-559-112
Manufacturer:EDAC
Manufacturer Number:357-031-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish, ensuring a professional look. With an amperage rating of 5A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability even in challenging environments. Boasting a single row design with 31 positions, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a new project or upgrading existing systems, this connector, with a right-angle mount orientation, is a perfect choice. Operable in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your connectivity solutions with this essential component.