357-031-559-158

Heilind Number:EDA357-031-559-158
Manufacturer:EDAC
Manufacturer Number:357-031-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a single row design featuring 31 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its versatile right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup today with this essential connector.