357-031-559-178

Heilind Number:EDA357-031-559-178
Manufacturer:EDAC
Manufacturer Number:357-031-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-031-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-031-559-178

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this black connector ensures reliability in demanding environments. With a single row housing featuring 31 copper alloy contacts, it facilitates efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance stability. The right-angle mount orientation offers versatility in installation, making it an essential component in electronic systems. Explore enhanced connectivity with our high-quality Card Edge Connector.