357-032-400-202

Heilind Number:EDA357-032-400-202
Manufacturer:EDAC
Manufacturer Number:357-032-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-202

Detailed Description

Upgrade your PCB connectivity with our 357-032-400-202 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, you can trust in reliable power transmission. The .156 inch pitch and .2 inch row spacing allow for precise and secure board-to-board connections, while the straight mount orientation simplifies installation. With 32 positions available, you have ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Elevate your electronic designs with this essential component, perfect for use in a variety of industries.