357-032-400-204

Heilind Number:EDA357-032-400-204
Manufacturer:EDAC
Manufacturer Number:357-032-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-204

Detailed Description

Introducing the 357-032-400-204 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 32 copper alloy contacts, each capable of handling up to 5A of current, it facilitates efficient power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on standard PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Upgrade your connectivity game with the 357-032-400-204 Card Edge Connector.