357-032-400-208

Heilind Number:EDA357-032-400-208
Manufacturer:EDAC
Manufacturer Number:357-032-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-208

Detailed Description

Upgrade your PCB connectivity with our 357-032-400-208 Card Edge Connector. Designed with precision and durability in mind, this black connector features a high amperage rating of 5 A, making it ideal for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of copper alloy contacts, each with a pitch of .156 inches, you can achieve reliable and efficient board-to-board connections. The straight mount orientation and 32 positions offer versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh environments. Trust in this connector for seamless and secure PCB integration.