357-032-400-212

Heilind Number:EDA357-032-400-212
Manufacturer:EDAC
Manufacturer Number:357-032-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-212

Detailed Description

Introducing our remarkable Card Edge Connector, SKU 357-032-400-212, designed to streamline and enhance your PCB connectivity needs. This sleek and durable connector, boasting a striking black hue, is engineered for optimal performance, with a high amperage rating of 5A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and robustness in any application. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless and efficient signal transfer across its 32 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality even in extreme environments. Ideal for use in a variety of electronics, this Card Edge Connector is a must-have component for any PCB assembly project. Experience the difference in connectivity with this top-of-the-line product.