357-032-400-258

Heilind Number:EDA357-032-400-258
Manufacturer:EDAC
Manufacturer Number:357-032-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-258

Detailed Description

Introducing our Card Edge Connector, a vital component designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and 32 positions, it offers efficient signal transmission with a low 5A amperage. The connector's straight mount orientation and .2-inch row spacing make it easy to integrate into PCB setups, while its wide operating temperature range of -40 to 105°C guarantees functionality in a variety of applications. Trust in the quality and versatility of our Card Edge Connector for all your board-to-board PCB connection needs.