357-032-400-268

Heilind Number:EDA357-032-400-268
Manufacturer:EDAC
Manufacturer Number:357-032-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 32 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable and efficient power transmission, with an amperage rating of 5A. The straight mount orientation offers easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Trust in its quality and precision engineering to optimize the performance of your electronic systems.