357-032-401-102

Heilind Number:EDA357-032-401-102
Manufacturer:EDAC
Manufacturer Number:357-032-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-102

Detailed Description

Introducing our 357-032-401-102 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connectivity for up to 32 positions. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 5A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in the quality and reliability of our Card Edge Connector to streamline your PCB assembly process.