357-032-401-103

Heilind Number:EDA357-032-401-103
Manufacturer:EDAC
Manufacturer Number:357-032-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-103

Detailed Description

Introducing our Card Edge Connector, essential for seamless board-to-board PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any setup. With a current rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety standards. Featuring a single row with 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for seamless and dependable PCB connections in your electronic projects.