357-032-401-107

Heilind Number:EDA357-032-401-107
Manufacturer:EDAC
Manufacturer Number:357-032-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-107

Detailed Description

Introducing our 357-032-401-107 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. Featuring a single row design with 32 positions, this connector ensures efficient and secure data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and excellent conductivity. The black color adds a touch of sophistication to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it is perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors and elevate your electronic projects with ease.