357-032-401-108

Heilind Number:EDA357-032-401-108
Manufacturer:EDAC
Manufacturer Number:357-032-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-108

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration within your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both reliability and aesthetics. With a high amperage rating of 5 A, it guarantees efficient power transmission. The copper alloy contact material and a single row design with 32 positions provide optimal connectivity. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its quality, trust in seamless connectivity.