357-032-401-112

Heilind Number:EDA357-032-401-112
Manufacturer:EDAC
Manufacturer Number:357-032-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-112

Detailed Description

Introducing our 357-032-401-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row layout with 32 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal performance, even in harsh environments. The black color and straight mount orientation add a touch of sophistication to your electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for a wide range of applications. Upgrade your PCB connectivity with our Card Edge Connector today.