357-032-401-158

Heilind Number:EDA357-032-401-158
Manufacturer:EDAC
Manufacturer Number:357-032-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-158

Detailed Description

Experience seamless connectivity with our Black Card Edge Connector, designed for optimal performance in electronic devices. This high-quality connector features a single row layout with 32 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A, meeting the demands of modern electronics. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in any environment. Trust in our product to enhance the efficiency and reliability of your electronic systems.