357-032-401-168

Heilind Number:EDA357-032-401-168
Manufacturer:EDAC
Manufacturer Number:357-032-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-168

Detailed Description

Upgrade your electronic connections with our 357-032-401-168 Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with a 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees longevity and stability in any application. With one row of 32 positions spaced at a pitch of .156 in and a row spacing of .2 in, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this high-quality component to streamline your PCB connections with efficiency and precision.