357-032-401-178

Heilind Number:EDA357-032-401-178
Manufacturer:EDAC
Manufacturer Number:357-032-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-401-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 32 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for efficiency, this connector can handle up to 5A of current, making it ideal for power-hungry devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.