357-032-405-101

Heilind Number:EDA357-032-405-101
Manufacturer:EDAC
Manufacturer Number:357-032-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-101

Detailed Description

Introducing the 357-032-405-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. This black connector, with a single row design, offers a high amperage rating of 5 A, making it perfect for power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures durability and performance in even the most demanding environments. With 32 positions spaced at a .156-inch pitch and .2-inch row spacing, it allows for efficient and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and efficient PCB interconnectivity in your projects.