357-032-405-102

Heilind Number:EDA357-032-405-102
Manufacturer:EDAC
Manufacturer Number:357-032-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and longevity, this connector features 32 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a robust copper alloy contact material, it can handle an amperage of 5A, making it ideal for power and data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Whether you're designing industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.