357-032-405-103

Heilind Number:EDA357-032-405-103
Manufacturer:EDAC
Manufacturer Number:357-032-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a secure and efficient connection for your PCB applications. With a maximum amperage of 5 A, it offers reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. The single row layout with 32 positions and a pitch of .156 inches allows for seamless integration. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your device's connectivity with this essential component.