357-032-405-108

Heilind Number:EDA357-032-405-108
Manufacturer:EDAC
Manufacturer Number:357-032-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, SKU 357-032-405-108. Designed for optimal performance, this sleek black connector boasts a single row configuration with 32 positions, offering seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in the most demanding environments. The copper alloy contacts provide efficient power transmission, rated for up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for your PCB connectors, meeting the highest standards of quality and performance.