357-032-405-112

Heilind Number:EDA357-032-405-112
Manufacturer:EDAC
Manufacturer Number:357-032-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-112

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector not only ensures optimal performance but also complies with stringent safety standards. The copper alloy contact material guarantees reliable power transmission, with a high amperage rating of 5A for efficient operation. Featuring 32 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating for your PCB assemblies. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures durability in diverse environmental conditions. Trust in the quality and reliability of our Card Edge Connector for your critical electronic applications.