357-032-405-158

Heilind Number:EDA357-032-405-158
Manufacturer:EDAC
Manufacturer Number:357-032-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design, it offers easy installation and efficient space utilization. The 32 gold-plated copper alloy contacts provide reliable conductivity, rated for up to 5 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial, automotive, and telecommunications settings. Trust in its straight mount orientation and precision-engineered .156" pitch and .2" row spacing for a secure and stable connection every time. Elevate your PCB design with this essential component, setting new standards for performance and reliability.