357-032-405-178

Heilind Number:EDA357-032-405-178
Manufacturer:EDAC
Manufacturer Number:357-032-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both a professional aesthetic and compliance with stringent safety standards. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.