357-032-420-201

Heilind Number:EDA357-032-420-201
Manufacturer:EDAC
Manufacturer Number:357-032-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're a professional in need of reliable PCB connectors or a hobbyist looking to elevate your projects, this Card Edge Connector is the ideal choice. Upgrade your setup today and experience seamless connectivity like never before.