357-032-420-202

Heilind Number:EDA357-032-420-202
Manufacturer:EDAC
Manufacturer Number:357-032-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-032-420-202). Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 5 A, it guarantees efficient power transfer. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity for up to 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in this connector for seamless board-to-board connections in your PCB projects. Welcome to the future of connectivity.