357-032-420-203

Heilind Number:EDA357-032-420-203
Manufacturer:EDAC
Manufacturer Number:357-032-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers high conductivity and efficient signal transmission. The 32 positions provide ample connectivity options, perfect for intricate PCB layouts. Engineered for versatility, this connector offers straight mount orientation, making it easy to integrate into various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for both indoor and outdoor use. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.