357-032-420-204

Heilind Number:EDA357-032-420-204
Manufacturer:EDAC
Manufacturer Number:357-032-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-204

Detailed Description

Introducing our 357-032-420-204 Card Edge Connector, a versatile and durable solution for seamless board-to-board connectivity. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 5A. The 32 available positions allow for ample connectivity options, while the straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries and applications. Trust in the quality and precision of our Card Edge Connector for seamless and reliable board-to-board connections.