357-032-420-207

Heilind Number:EDA357-032-420-207
Manufacturer:EDAC
Manufacturer Number:357-032-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. Engineered for optimal conductivity and reliability, this connector features 32 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. Each contact is made from Copper Alloy, providing superior conductivity. With a black color and a straight mount orientation, this connector offers easy installation and a sleek appearance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.