357-032-420-208

Heilind Number:EDA357-032-420-208
Manufacturer:EDAC
Manufacturer Number:357-032-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-420-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-032-420-208. Designed for seamless integration, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for reliable conductivity. With two rows and 32 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and enjoy a steady amperage of 5A. Elevate your PCB design with this essential component, available now in our extensive lineup of quality connectors.